+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMG2610RRGR

IC: PMIC; half-bridge; GaN; 3A; 650V; Id: 5.4A

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMG2610RRGR
TME Symbol:
LMG2610RRGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
half-bridge
Technology
GaN
Output current
3A
Operating temperature
-40...150°C
On-state resistance
0.17Ω
Drain-source voltage
650V
Drain current
5.4A
Integrated circuit features
  • integrated bootstrap functionality
  • thermal protection
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS,
*
LMG2610RRGR
0 in TME stock
Net price for quantities from 1 pcs - 9.98 EURGross price for quantities from 1 pcs - 11.97 EUR
Net price for quantities from 3 pcs - 9.04 EURGross price for quantities from 3 pcs - 10.85 EUR
Net price for quantities from 10 pcs - 8.04 EURGross price for quantities from 10 pcs - 9.65 EUR
Net price for quantities from 25 pcs - 7.61 EURGross price for quantities from 25 pcs - 9.13 EUR
Net price for quantities from 100 pcs - 7.21 EURGross price for quantities from 100 pcs - 8.65 EUR
No. of pieces (Multiplicity: 1)