+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMHE1G032GG2

Memory card; microSDXC; 32GB; UHS I U3 V30; R: 100MB/s; -25÷85°C


Manufacturer: KIOXIA

Manufacturer part number:
LMHE1G032GG2
TME Symbol:
LMHE1G032GG2

Specification

Manufacturer
KIOXIA
Type of data storage device
memory card
Kind of card
microSDXC
Memory capacity
32GB
Speed class
UHS I U3 V30
Read speed
100MB/s
Operating temperature
-25...85°C
PC accessories features
Ultra HD 4K
Manufacturer series
EXCERIA HIGH ENDURANCE
Gross weight10 g
Certificates
EAN code4582563851146
See other products in this category: Memory Cards KIOXIA,
See other products from this series.:
*
LMHE1G032GG2
0 in TME stock
Net price for quantities from 1 pcs - 18.25 EURGross price for quantities from 1 pcs - 21.90 EUR
Net price for quantities from 5 pcs - 16.43 EURGross price for quantities from 5 pcs - 19.71 EUR
Net price for quantities from 10 pcs - 14.61 EURGross price for quantities from 10 pcs - 17.53 EUR
Net price for quantities from 20 pcs - 12.78 EURGross price for quantities from 20 pcs - 15.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product