+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMPL1M032GG2

Memory card; microSDHC; 32GB; UHS I U3 V30; R: 98MB/s; -25÷85°C

Manufacturer: KIOXIA

Manufacturer part number:
LMPL1M032GG2
TME Symbol:
LMPL1M032GG2

Specification

Manufacturer
KIOXIA
Type of data storage device
memory card
Kind of card
microSDHC
Memory capacity
32GB
Speed class
UHS I U3 V30
Read speed
98MB/s
Operating temperature
-25...85°C
PC accessories features
Ultra HD 4K
Manufacturer series
EXCERIA PLUS
Gross weight10 g
Certificates
EAN code4582563850996
See other products in this category: Memory Cards KIOXIA,
See other products from this series.:
*
LMPL1M032GG2
0 in TME stock
Net price for quantities from 1 pcs - 13.37 GBPGross price for quantities from 1 pcs - 16.04 GBP
Net price for quantities from 5 pcs - 12.03 GBPGross price for quantities from 5 pcs - 14.44 GBP
Net price for quantities from 10 pcs - 10.70 GBPGross price for quantities from 10 pcs - 12.84 GBP
Net price for quantities from 20 pcs - 9.36 GBPGross price for quantities from 20 pcs - 11.23 GBP
No. of pieces (Multiplicity: 1)
Hardly available product