+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMPL2M512GG2

Memory card; microSDXC; 512GB; UHS I U3 V30; R: 100MB/s; -25÷85°C


Manufacturer: KIOXIA

Manufacturer part number:
LMPL2M512GG2
TME Symbol:
LMPL2M512GG2

Specification

Manufacturer
KIOXIA
Type of data storage device
memory card
Kind of card
microSDXC
Memory capacity
512GB
Speed class
UHS I U3 V30
Read speed
100MB/s
Operating temperature
-25...85°C
PC accessories features
Ultra HD 4K
Manufacturer series
EXCERIA PLUS G2
Gross weight10 g
Certificates
EAN code4582563858510
See other products in this category: Memory Cards KIOXIA,
See other products from this series.:
*
LMPL2M512GG2
0 in TME stock
Net price for quantities from 1 pcs - 185.30 USDGross price for quantities from 1 pcs - 222.36 USD
Net price for quantities from 5 pcs - 166.77 USDGross price for quantities from 5 pcs - 200.12 USD
Net price for quantities from 10 pcs - 148.24 USDGross price for quantities from 10 pcs - 177.89 USD
Net price for quantities from 20 pcs - 129.71 USDGross price for quantities from 20 pcs - 155.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product