+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMR14020SDDA

PMIC; DC/DC converter; Uin: 4÷40VDC; Uout: 1÷36VDC; 2A; HSOP8; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMR14020SDDA
TME Symbol:
LMR14020SDDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...40V DC
Output voltage
1...36V DC
Output current
2A
Case
HSOP8
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
tube
Application
automotive industry
Manufacturer standard package
75pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMR14020SDDA
0 in TME stock
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 4.12 USD
Net price for quantities from 10 pcs - 2.58 USDGross price for quantities from 10 pcs - 3.09 USD
Net price for quantities from 25 pcs - 2.39 USDGross price for quantities from 25 pcs - 2.86 USD
Net price for quantities from 50 pcs - 2.29 USDGross price for quantities from 50 pcs - 2.74 USD
Net price for quantities from 75 pcs - 2.27 USDGross price for quantities from 75 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.