+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMR23625CFDDA

PMIC; DC/DC converter; Uin: 4.5÷36VDC; Uout: 1÷28VDC; 2.5A; HSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMR23625CFDDA
TME Symbol:
LMR23625CFDDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...36V DC
Output voltage
1...28V DC
Output current
2.5A
Case
HSOP8
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
75pcs.
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMR23625CFDDA
0 in TME stock
Net price for quantities from 1 pcs - 4.18 USDGross price for quantities from 1 pcs - 5.01 USD
Net price for quantities from 5 pcs - 3.72 USDGross price for quantities from 5 pcs - 4.47 USD
Net price for quantities from 10 pcs - 3.47 USDGross price for quantities from 10 pcs - 4.17 USD
Net price for quantities from 25 pcs - 3.33 USDGross price for quantities from 25 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.