+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMR33630ARNXT

PMIC; DC/DC converter; Uin: 3.8÷36VDC; Uout: 1÷24VDC; 3A; VQFNHR12


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMR33630ARNXT
TME Symbol:
LMR33630ARNXT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.8...36V DC
Output voltage
1...24V DC
Output current
3A
Case
VQFNHR12
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMR33630ARNXT
0 in TME stock
Net price for quantities from 1 pcs - 2.64 EURGross price for quantities from 1 pcs - 3.17 EUR
Net price for quantities from 5 pcs - 2.38 EURGross price for quantities from 5 pcs - 2.85 EUR
Net price for quantities from 25 pcs - 2.10 EURGross price for quantities from 25 pcs - 2.52 EUR
Net price for quantities from 100 pcs - 1.89 EURGross price for quantities from 100 pcs - 2.26 EUR
Net price for quantities from 250 pcs - 1.76 EURGross price for quantities from 250 pcs - 2.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.