+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMR36015BRNXT

PMIC; DC/DC converter; Uin: 4.2÷60VDC; Uout: 1÷57VDC; 1.5A; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMR36015BRNXT
TME Symbol:
LMR36015BRNXT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.2...60V DC
Output voltage
1...57V DC
Output current
1.5A
Case
VQFNHR12
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMR36015BRNXT
0 in TME stock
Net price for quantities from 1 pcs - 3.79 USDGross price for quantities from 1 pcs - 4.55 USD
Net price for quantities from 5 pcs - 3.25 USDGross price for quantities from 5 pcs - 3.89 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 3.55 USD
Net price for quantities from 25 pcs - 2.63 USDGross price for quantities from 25 pcs - 3.15 USD
Net price for quantities from 100 pcs - 2.32 USDGross price for quantities from 100 pcs - 2.78 USD
Net price for quantities from 250 pcs - 2.22 USDGross price for quantities from 250 pcs - 2.67 USD
Net price for quantities from 2500 pcs - 2.07 USDGross price for quantities from 2500 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.