+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMR36015FBRNXT

PMIC; DC/DC converter; Uin: 4.2÷60VDC; Uout: 1÷57VDC; 1.5A; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMR36015FBRNXT
TME Symbol:
LMR36015FBRNXT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.2...60V DC
Output voltage
1...57V DC
Output current
1.5A
Case
VQFNHR12
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMR36015FBRNXT
0 in TME stock
Net price for quantities from 1 pcs - 3.26 EURGross price for quantities from 1 pcs - 3.91 EUR
Net price for quantities from 5 pcs - 2.79 EURGross price for quantities from 5 pcs - 3.35 EUR
Net price for quantities from 10 pcs - 2.54 EURGross price for quantities from 10 pcs - 3.04 EUR
Net price for quantities from 25 pcs - 2.26 EURGross price for quantities from 25 pcs - 2.71 EUR
Net price for quantities from 100 pcs - 1.99 EURGross price for quantities from 100 pcs - 2.39 EUR
Net price for quantities from 250 pcs - 1.91 EURGross price for quantities from 250 pcs - 2.29 EUR
Net price for quantities from 2500 pcs - 1.78 EURGross price for quantities from 2500 pcs - 2.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.