+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMR54406DBVR

PMIC; DC/DC converter; Uin: 4.5÷36VDC; Uout: 0.8÷28VDC; 0.6A; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMR54406DBVR
TME Symbol:
LMR54406DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...36V DC
Output voltage
0.8...28V DC
Output current
0.6A
Case
SOT23-6
Mounting
SMD
Frequency
1.1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Integrated circuit features
PWM
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LMR54406DBVR
0 in TME stock
Net price for quantities from 3000 pcs - 0.77 USDGross price for quantities from 3000 pcs - 0.93 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.