+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMT84DCKR

IC: temperature sensor; -50÷150°C; SC70-5; SMD; Interface: analog


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMT84DCKR
TME Symbol:
LMT84DCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-50...150°C
Case
SC70-5
Mounting
SMD
Interface
analog
Temperature measurement accuracy
±0.4°C
Kind of package
reel, tape
Supply voltage
  • 1.5...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LMT84DCKR
0 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.49 USDGross price for quantities from 25 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.