+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMT84LP

IC: temperature sensor; -50÷150°C; TO92; THT; Interface: analog

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMT84LP
TME Symbol:
LMT84LP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-50...150°C
Case
TO92
Mounting
THT
Interface
analog
Temperature measurement accuracy
±0.4°C
Kind of package
reel, tape
Supply voltage
  • 1.5...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LMT84LP
0 in TME stock
Net price for quantities from 1 pcs - 0.77 EURGross price for quantities from 1 pcs - 0.93 EUR
Net price for quantities from 5 pcs - 0.67 EURGross price for quantities from 5 pcs - 0.80 EUR
Net price for quantities from 10 pcs - 0.64 EURGross price for quantities from 10 pcs - 0.76 EUR
Net price for quantities from 25 pcs - 0.61 EURGross price for quantities from 25 pcs - 0.74 EUR
No. of pieces (Multiplicity: 1)