+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMT84LPG

IC: temperature sensor; -50÷150°C; TO92; THT; Interface: analog

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMT84LPG
TME Symbol:
LMT84LPG

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-50...150°C
Case
TO92
Mounting
THT
Interface
analog
Temperature measurement accuracy
±0.4°C
Kind of package
reel, tape
Supply voltage
  • 1.5...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LMT84LPG
0 in TME stock
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.50 USD
No. of pieces (Multiplicity: 1 000)