+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV321ILT

IC: operational amplifier; 1MHz; Ch: 1; 2.7÷6VDC; SOT23-5


Manufacturer: STMicroelectronics

Manufacturer part number:
LMV321ILT
TME Symbol:
LMV321ILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...6V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.45V/μs
Kind of package
reel, tape
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.027 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LMV321ILT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.22 USD
Net price for quantities from 3000 pcs - 0.16 USDGross price for quantities from 3000 pcs - 0.19 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs