+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV321LICT

IC: operational amplifier; 1.3MHz; Ch: 1; 2.7÷5.5VDC; SC70-5; 1mV


Manufacturer: STMicroelectronics

Manufacturer part number:
LMV321LICT
TME Symbol:
LMV321LICT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
SC70-5
Operating temperature
-40...125°C
Slew rate
0.7V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
1mV
Kind of package
reel, tape
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LMV321LICT
3604 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 5 pcs - 0.31 USDGross price for quantities from 5 pcs - 0.37 USD
Net price for quantities from 7 pcs - 0.29 USDGross price for quantities from 7 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.17 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs