+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LMV321LILT

IC: operational amplifier; 1.3MHz; Ch: 1; 2.7÷5.5VDC; SOT23-5; 1mV


Manufacturer: STMicroelectronics

Manufacturer part number:
LMV321LILT
TME Symbol:
LMV321LILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.7V/μs
Input offset voltage
1mV
Kind of package
reel, tape
Integrated circuit features
  • low power
  • rail-to-rail output
Gross weight0.031 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LMV321LILT
6423 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.21 USD
Packaging method by the manufacturer:Reel = 3 000 pcs