+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV324IDT

IC: operational amplifier; 1MHz; Ch: 4; 2.7÷6VDC; SO14; 0.1mV

Manufacturer: STMicroelectronics

Manufacturer part number:
LMV324IDT
TME Symbol:
LMV324IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...6V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.35V/μs
Input offset voltage
0.1mV
Kind of package
reel, tape
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.186 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LMV324IDT
2172 in TME stock
Net price for quantities from 1 pcs - 0.56 EURGross price for quantities from 1 pcs - 0.68 EUR
Net price for quantities from 5 pcs - 0.47 EURGross price for quantities from 5 pcs - 0.57 EUR
Net price for quantities from 10 pcs - 0.43 EURGross price for quantities from 10 pcs - 0.51 EUR
Net price for quantities from 25 pcs - 0.37 EURGross price for quantities from 25 pcs - 0.45 EUR
Net price for quantities from 50 pcs - 0.34 EURGross price for quantities from 50 pcs - 0.41 EUR
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.38 EUR
Net price for quantities from 250 pcs - 0.29 EURGross price for quantities from 250 pcs - 0.35 EUR
Net price for quantities from 500 pcs - 0.28 EURGross price for quantities from 500 pcs - 0.34 EUR
Net price for quantities from 2500 pcs - 0.26 EURGross price for quantities from 2500 pcs - 0.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs