+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV324IYPT

IC: operational amplifier; 1.3MHz; Ch: 4; 2.7÷6VDC; TSSOP14; 6mV


Manufacturer: STMicroelectronics

Manufacturer part number:
LMV324IYPT
TME Symbol:
LMV324IYPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...6V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
0.45V/μs
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
95nA
Input offset current
25nA
Application
automotive industry
Integrated circuit features
  • low voltage
  • rail-to-rail
Gross weight0.094 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LMV324IYPT
4255 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.53 USD
Net price for quantities from 2500 pcs - 0.41 USDGross price for quantities from 2500 pcs - 0.49 USD
Net price for quantities from 17500 pcs - 0.37 USDGross price for quantities from 17500 pcs - 0.45 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs