+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV358IDDUR

IC: operational amplifier; 1MHz; Ch: 1; 2.7÷5.5VDC; VSSOP8; 9mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV358IDDUR
TME Symbol:
LMV358IDDUR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
1V/μs
Integrated circuit features
rail-to-rail
Quiescent current
615µA
Input offset voltage
9mV
Kind of package
reel, tape
Input bias current
0.5nA
Input offset current
150nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV358IDDUR
0 in TME stock
Net price for quantities from 1 pcs - 0.83 EURGross price for quantities from 1 pcs - 1.00 EUR
Net price for quantities from 5 pcs - 0.63 EURGross price for quantities from 5 pcs - 0.75 EUR
Net price for quantities from 25 pcs - 0.55 EURGross price for quantities from 25 pcs - 0.66 EUR
Net price for quantities from 100 pcs - 0.50 EURGross price for quantities from 100 pcs - 0.60 EUR
Net price for quantities from 500 pcs - 0.47 EURGross price for quantities from 500 pcs - 0.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.