+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV358IDT

IC: operational amplifier; 1MHz; Ch: 2; 2.7÷6VDC; SO8; 0.1mV


Manufacturer: STMicroelectronics

Manufacturer part number:
LMV358IDT
TME Symbol:
LMV358IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...6V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.35V/μs
Input offset voltage
0.1mV
Kind of package
reel, tape
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.117 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LMV358IDT
11373 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.32 EURGross price for quantities from 1 pcs - 0.38 EUR
Net price for quantities from 10 pcs - 0.16 EURGross price for quantities from 10 pcs - 0.19 EUR
Net price for quantities from 50 pcs - 0.12 EURGross price for quantities from 50 pcs - 0.14 EUR
Net price for quantities from 100 pcs - 0.11 EURGross price for quantities from 100 pcs - 0.13 EUR
Net price for quantities from 500 pcs - 0.10 EURGross price for quantities from 500 pcs - 0.12 EUR
Net price for quantities from 1000 pcs - 0.10 EURGross price for quantities from 1000 pcs - 0.12 EUR
Net price for quantities from 2500 pcs - 0.09 EURGross price for quantities from 2500 pcs - 0.11 EUR
Net price for quantities from 5000 pcs - 0.09 EURGross price for quantities from 5000 pcs - 0.11 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs