+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV358IYDT

IC: operational amplifier; 1.3MHz; Ch: 2; 2.7÷6VDC; SO8; 6mV


Manufacturer: STMicroelectronics

Manufacturer part number:
LMV358IYDT
TME Symbol:
LMV358IYDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...6V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.45V/μs
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
95nA
Input offset current
25nA
Application
automotive industry
Integrated circuit features
  • low voltage
  • rail-to-rail
Gross weight0.121 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LMV358IYDT
2366 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 4 pcs - 0.63 USDGross price for quantities from 4 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 250 pcs - 0.37 USDGross price for quantities from 250 pcs - 0.44 USD
Net price for quantities from 2500 pcs - 0.34 USDGross price for quantities from 2500 pcs - 0.41 USD
Packaging method by the manufacturer:Reel = 2 500 pcs