+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV358LIPT

IC: operational amplifier; 1.3MHz; Ch: 2; 2.7÷5.5VDC; TSSOP8; 9mV


Manufacturer: STMicroelectronics

Manufacturer part number:
LMV358LIPT
TME Symbol:
LMV358LIPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
TSSOP8
Operating temperature
-40...125°C
Slew rate
0.7V/μs
Input offset voltage
9mV
Kind of package
reel, tape
Input bias current
0.11µA
Input offset current
50nA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LMV358LIPT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.39 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.40 USD
Net price for quantities from 4000 pcs - 0.29 USDGross price for quantities from 4000 pcs - 0.34 USD
Net price for quantities from 8000 pcs - 0.26 USDGross price for quantities from 8000 pcs - 0.31 USD
Net price for quantities from 20000 pcs - 0.23 USDGross price for quantities from 20000 pcs - 0.27 USD