+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV358LIST

IC: operational amplifier; 1.3MHz; Ch: 2; 2.7÷5.5VDC; miniSO8; 7mV


Manufacturer: STMicroelectronics

Manufacturer part number:
LMV358LIST
TME Symbol:
LMV358LIST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
miniSO8
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
60nA
Input offset current
30nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LMV358LIST
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 0.19 EURGross price for quantities from 4000 pcs - 0.23 EUR
Net price for quantities from 8000 pcs - 0.18 EURGross price for quantities from 8000 pcs - 0.22 EUR
Net price for quantities from 12000 pcs - 0.18 EURGross price for quantities from 12000 pcs - 0.21 EUR
Net price for quantities from 20000 pcs - 0.17 EURGross price for quantities from 20000 pcs - 0.21 EUR
Net price for quantities from 28000 pcs - 0.17 EURGross price for quantities from 28000 pcs - 0.20 EUR