+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV358M

IC: operational amplifier; 1MHz; Ch: 2; 2.7÷5.5VDC; SO8; 1.7mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV358M
TME Symbol:
LMV358M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Input offset voltage
1.7mV
Gross weight0.086 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LMV358M
0 in TME stock
Net price for quantities from 95 pcs - 0.88 USDGross price for quantities from 95 pcs - 1.06 USD
No. of pieces (Multiplicity: 95)
Minimum order quantity: 95.
Multiplicity: 95.