+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV393IDR

IC: comparator; universal; Cmp: 2; 2.7÷5.5V; SMT; SO8; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LMV393IDR
TME Symbol:
LMV393IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Operating voltage
2.7...5.5V
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Input offset voltage
9mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
150nA
Gross weight0.104 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LMV393IDR
100 in TME stock
Net price for quantities from 1 pcs - 0.42 GBPGross price for quantities from 1 pcs - 0.50 GBP
Net price for quantities from 5 pcs - 0.34 GBPGross price for quantities from 5 pcs - 0.41 GBP
Net price for quantities from 10 pcs - 0.31 GBPGross price for quantities from 10 pcs - 0.37 GBP
Net price for quantities from 25 pcs - 0.27 GBPGross price for quantities from 25 pcs - 0.32 GBP
Net price for quantities from 100 pcs - 0.26 GBPGross price for quantities from 100 pcs - 0.31 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs