+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV393IDT

IC: comparator; universal; Cmp: 2; 2.7÷5V; SMT; SO8; reel,tape; 150nA


Manufacturer: STMicroelectronics

Manufacturer part number:
LMV393IDT
TME Symbol:
LMV393IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Operating voltage
2.7...5V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Input offset voltage
7mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
150nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
LMV393IDT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.67 EURGross price for quantities from 1 pcs - 0.80 EUR
Net price for quantities from 5 pcs - 0.55 EURGross price for quantities from 5 pcs - 0.66 EUR
Net price for quantities from 10 pcs - 0.50 EURGross price for quantities from 10 pcs - 0.60 EUR
Net price for quantities from 25 pcs - 0.43 EURGross price for quantities from 25 pcs - 0.52 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.43 EUR
Net price for quantities from 250 pcs - 0.34 EURGross price for quantities from 250 pcs - 0.40 EUR
Net price for quantities from 500 pcs - 0.32 EURGross price for quantities from 500 pcs - 0.38 EUR
Net price for quantities from 5000 pcs - 0.30 EURGross price for quantities from 5000 pcs - 0.35 EUR