+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV821ICT

IC: operational amplifier; 5.5MHz; Ch: 1; 2.5÷5.5VDC; SC70-5; 4mV


Manufacturer: STMicroelectronics

Manufacturer part number:
LMV821ICT
TME Symbol:
LMV821ICT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
SC70-5
Operating temperature
-40...125°C
Slew rate
1.9V/μs
Input offset voltage
4mV
Kind of package
reel, tape
Input bias current
0.18µA
Input offset current
50nA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LMV821ICT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.35 EURGross price for quantities from 1 pcs - 0.41 EUR
Net price for quantities from 25 pcs - 0.30 EURGross price for quantities from 25 pcs - 0.36 EUR
Net price for quantities from 100 pcs - 0.29 EURGross price for quantities from 100 pcs - 0.34 EUR
Net price for quantities from 250 pcs - 0.27 EURGross price for quantities from 250 pcs - 0.33 EUR
Net price for quantities from 500 pcs - 0.26 EURGross price for quantities from 500 pcs - 0.31 EUR
Net price for quantities from 1000 pcs - 0.25 EURGross price for quantities from 1000 pcs - 0.30 EUR
Net price for quantities from 3000 pcs - 0.23 EURGross price for quantities from 3000 pcs - 0.27 EUR
Net price for quantities from 6000 pcs - 0.21 EURGross price for quantities from 6000 pcs - 0.26 EUR
Net price for quantities from 9000 pcs - 0.21 EURGross price for quantities from 9000 pcs - 0.25 EUR
Net price for quantities from 15000 pcs - 0.20 EURGross price for quantities from 15000 pcs - 0.24 EUR