+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMV823IST

IC: operational amplifier; 5.5MHz; Ch: 2; 2.5÷5.5VDC; miniSO10

Manufacturer: STMicroelectronics

Manufacturer part number:
LMV823IST
TME Symbol:
LMV823IST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
miniSO10
Operating temperature
-40...125°C
Slew rate
1.9V/μs
Input offset voltage
4mV
Kind of package
reel, tape
Input bias current
0.18µA
Input offset current
50nA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LMV823IST
0 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 250 pcs - 0.32 USDGross price for quantities from 250 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 4000 pcs - 0.26 USDGross price for quantities from 4000 pcs - 0.31 USD
Net price for quantities from 8000 pcs - 0.26 USDGross price for quantities from 8000 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)