+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMX324IDT

IC: operational amplifier; 1.3MHz; Ch: 4; 2.3÷5.5VDC; SO14; 6mV


Manufacturer: STMicroelectronics

Manufacturer part number:
LMX324IDT
TME Symbol:
LMX324IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.3...5.5V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.7V/μs
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
0.11µA
Input offset current
50nA
Integrated circuit features
  • low voltage
  • rail-to-rail
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LMX324IDT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.86 EUR
Net price for quantities from 10 pcs - 0.52 EURGross price for quantities from 10 pcs - 0.62 EUR
Net price for quantities from 25 pcs - 0.49 EURGross price for quantities from 25 pcs - 0.58 EUR
Net price for quantities from 100 pcs - 0.45 EURGross price for quantities from 100 pcs - 0.54 EUR
Net price for quantities from 250 pcs - 0.43 EURGross price for quantities from 250 pcs - 0.51 EUR
Net price for quantities from 500 pcs - 0.41 EURGross price for quantities from 500 pcs - 0.49 EUR
Net price for quantities from 1000 pcs - 0.39 EURGross price for quantities from 1000 pcs - 0.47 EUR
Net price for quantities from 2500 pcs - 0.37 EURGross price for quantities from 2500 pcs - 0.44 EUR
Net price for quantities from 7500 pcs - 0.35 EURGross price for quantities from 7500 pcs - 0.42 EUR
Net price for quantities from 12500 pcs - 0.34 EURGross price for quantities from 12500 pcs - 0.40 EUR