+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LNK304DN

IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85÷265V; SO-8C

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LNK304DN
TME Symbol:
LNK304DN

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Input voltage
85...265V
Output current
120...170mA
Frequency
62...70kHz
Mounting
SMD
Case
SO-8C
Topology
buck, buck-boost, flyback
Operating temperature
-40...150°C
On-state resistance
27.6Ω
Breakdown voltage
700V
Manufacturer series
LinkSwitch-TN
Gross weight0.08 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits POWER INTEGRATIONS
*
LNK304DN
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 100 pcs