+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LNK3209D-TL

IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85÷265V; SO-8C


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LNK3209D-TL
TME Symbol:
LNK3209D-TL

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Input voltage
85...265V
Frequency
62...70kHz
Mounting
SMD
Case
SO-8C
Topology
boost, buck, buck-boost, flyback
Operating temperature
-40...150°C
On-state resistance
4.37Ω
Breakdown voltage
725V
Manufacturer series
LinkSwitch-TN2
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits POWER INTEGRATIONS,
See other products from this series.:
*
LNK3209D-TL
0 in TME stock
Net price for quantities from 1 pcs - 1.18 GBPGross price for quantities from 1 pcs - 1.41 GBP
Net price for quantities from 10 pcs - 1.05 GBPGross price for quantities from 10 pcs - 1.27 GBP
Net price for quantities from 50 pcs - 0.93 GBPGross price for quantities from 50 pcs - 1.12 GBP
Net price for quantities from 250 pcs - 0.84 GBPGross price for quantities from 250 pcs - 1.01 GBP
Net price for quantities from 1000 pcs - 0.78 GBPGross price for quantities from 1000 pcs - 0.94 GBP
Net price for quantities from 2500 pcs - 0.73 GBPGross price for quantities from 2500 pcs - 0.88 GBP
Net price for quantities from 5000 pcs - 0.70 GBPGross price for quantities from 5000 pcs - 0.84 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.