+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LNK3296P

IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85÷265V; DIP-8C

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LNK3296P
TME Symbol:
LNK3296P

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Input voltage
85...265V
Output current
225...320mA
Frequency
62...70kHz
Mounting
THT
Case
DIP-8C
Topology
boost, buck, buck-boost, flyback
Operating temperature
-40...150°C
On-state resistance
9.7Ω
Breakdown voltage
900V
Manufacturer series
LinkSwitch-TN2
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits POWER INTEGRATIONS,
See other products from this series.:
*
LNK3296P
0 in TME stock
Net price for quantities from 1 pcs - 0.91 EURGross price for quantities from 1 pcs - 1.09 EUR
Net price for quantities from 50 pcs - 0.85 EURGross price for quantities from 50 pcs - 1.02 EUR
Net price for quantities from 100 pcs - 0.82 EURGross price for quantities from 100 pcs - 0.98 EUR
Net price for quantities from 250 pcs - 0.79 EURGross price for quantities from 250 pcs - 0.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.