+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LNK363PN

IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85÷265V; DIP-8B

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LNK363PN
TME Symbol:
LNK363PN

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Input voltage
85...265V
Output current
195...225mA
Frequency
124...140kHz
Mounting
THT
Case
DIP-8B
Topology
flyback
Operating temperature
-40...150°C
On-state resistance
54Ω
Breakdown voltage
700V
Manufacturer series
LinkSwitch-XT
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits POWER INTEGRATIONS,
See other products from this series.:
*
LNK363PN
0 in TME stock
Net price for quantities from 1 pcs - 0.63 EURGross price for quantities from 1 pcs - 0.76 EUR
Net price for quantities from 10 pcs - 0.58 EURGross price for quantities from 10 pcs - 0.69 EUR
Net price for quantities from 50 pcs - 0.55 EURGross price for quantities from 50 pcs - 0.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.