+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LNK4004D-TL

IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85÷265V; SO8


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LNK4004D-TL
TME Symbol:
LNK4004D-TL

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Input voltage
85...265V
Frequency
65kHz
Mounting
SMD
Case
SO8
Topology
flyback
Operating temperature
-25...125°C
Manufacturer series
LinkSwitch-4
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits POWER INTEGRATIONS,
See other products from this series.:
*
LNK4004D-TL
0 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.47 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 250 pcs - 0.42 USDGross price for quantities from 250 pcs - 0.51 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.47 USD
Net price for quantities from 2500 pcs - 0.36 USDGross price for quantities from 2500 pcs - 0.44 USD
Net price for quantities from 5000 pcs - 0.35 USDGross price for quantities from 5000 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.