+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LNK415EG

IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85÷308V; eSIP-7C


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LNK415EG
TME Symbol:
LNK415EG

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Input voltage
85...308V
Frequency
62...70kHz
Mounting
THT
Case
eSIP-7C
Operating temperature
-40...150°C
Breakdown voltage
725V
Manufacturer series
LinkSwitch-PH
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits POWER INTEGRATIONS,
See other products from this series.:
*
LNK415EG
0 in TME stock
Net price for quantities from 1 pcs - 1.37 GBPGross price for quantities from 1 pcs - 1.64 GBP
Net price for quantities from 10 pcs - 1.22 GBPGross price for quantities from 10 pcs - 1.46 GBP
Net price for quantities from 48 pcs - 1.08 GBPGross price for quantities from 48 pcs - 1.30 GBP
Net price for quantities from 240 pcs - 1.01 GBPGross price for quantities from 240 pcs - 1.22 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.