+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LNK500PN

IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85÷265V; DIP-8B


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LNK500PN
TME Symbol:
LNK500PN

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Input voltage
85...265V
Output current
228...280mA
Frequency
34.5...49.5kHz
Mounting
THT
Case
DIP-8B
Topology
flyback
Operating temperature
-40...150°C
On-state resistance
42Ω
Breakdown voltage
700V
Manufacturer series
LinkSwitch
Gross weight0.532 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits POWER INTEGRATIONS,
See other products from this series.:
*
LNK500PN
26 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.32 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 1.19 USD
Net price for quantities from 200 pcs - 0.91 USDGross price for quantities from 200 pcs - 1.09 USD
Net price for quantities from 250 pcs - 0.88 USDGross price for quantities from 250 pcs - 1.05 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs