+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LNK606PG

IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85÷265V; DIP-8C


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LNK606PG
TME Symbol:
LNK606PG

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Input voltage
85...265V
Output current
382...438mA
Frequency
59...73kHz
Mounting
THT
Case
DIP-8C
Topology
flyback
Operating temperature
-40...150°C
On-state resistance
14Ω
Breakdown voltage
700V
Manufacturer series
LinkSwitch-II
Gross weight0.51 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits POWER INTEGRATIONS,
See other products from this series.:
*
LNK606PG
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.00 EURGross price for quantities from 1 pcs - 1.21 EUR
Packaging method by the manufacturer:Tube = 50 pcs