+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LNK6407D-TL

IC: PMIC; AC/DC switcher,SMPS controller; Uin: 90÷264V; SO-8C


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LNK6407D-TL
TME Symbol:
LNK6407D-TL

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Input voltage
90...264V
Output current
390...449mA
Frequency
85kHz
Mounting
SMD
Case
SO-8C
Operating temperature
-40...150°C
On-state resistance
8.5Ω
Breakdown voltage
725V
Manufacturer series
LinkSwitch-3
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits POWER INTEGRATIONS,
See other products from this series.:
*
LNK6407D-TL
0 in TME stock
Net price for quantities from 1 pcs - 0.46 EURGross price for quantities from 1 pcs - 0.55 EUR
Net price for quantities from 50 pcs - 0.39 EURGross price for quantities from 50 pcs - 0.47 EUR
Net price for quantities from 100 pcs - 0.38 EURGross price for quantities from 100 pcs - 0.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.