+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LNK6766E

IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85÷265V; eSIP-7C

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LNK6766E
TME Symbol:
LNK6766E

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Input voltage
85...265V
Frequency
132kHz
Mounting
THT
Case
eSIP-7C
Operating temperature
-40...150°C
On-state resistance
2.3Ω
Breakdown voltage
650V
Manufacturer series
LinkSwitch-HP
Gross weight0.496 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits POWER INTEGRATIONS,
See other products from this series.:
*
LNK6766E
0 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 96 pcs - 0.86 USDGross price for quantities from 96 pcs - 1.03 USD
Net price for quantities from 288 pcs - 0.83 USDGross price for quantities from 288 pcs - 0.99 USD
Net price for quantities from 528 pcs - 0.82 USDGross price for quantities from 528 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 48 pcs