+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LNK6775V

IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85÷265V; eDIP-12B


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LNK6775V
TME Symbol:
LNK6775V

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Input voltage
85...265V
Frequency
132kHz
Mounting
THT
Case
eDIP-12B
Operating temperature
-40...150°C
On-state resistance
3.5Ω
Breakdown voltage
725V
Manufacturer series
LinkSwitch-HP
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits POWER INTEGRATIONS,
See other products from this series.:
*
LNK6775V
0 in TME stock
Net price for quantities from 1 pcs - 0.88 EURGross price for quantities from 1 pcs - 1.05 EUR
Net price for quantities from 48 pcs - 0.79 EURGross price for quantities from 48 pcs - 0.95 EUR
Net price for quantities from 96 pcs - 0.74 EURGross price for quantities from 96 pcs - 0.89 EUR
Net price for quantities from 1008 pcs - 0.73 EURGross price for quantities from 1008 pcs - 0.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.