+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP0021

Connector: RJ45; plug; PIN: 8; Cat 6; shielded,with protection

Manufacturer: LOGILINK

Manufacturer part number:
MP0021
TME Symbol:
LOG-MP0021

Specification

Manufacturer
LOGILINK
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 6
Connector pinout layout
8p8c
Colour
grey
Mechanical mounting
for cable
Electrical mounting
crimped
Spatial orientation
straight
Kind of connector
male
Connector variant
  • shielded
  • with protection
Gross weight3.93 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors LOGILINK,
*
MP0021
3617 in TME stock
Net price for quantities from 2 pcs - 0.52 EURGross price for quantities from 2 pcs - 0.63 EUR
Net price for quantities from 10 pcs - 0.30 EURGross price for quantities from 10 pcs - 0.36 EUR
Net price for quantities from 200 pcs - 0.29 EURGross price for quantities from 200 pcs - 0.34 EUR
Net price for quantities from 1000 pcs - 0.27 EURGross price for quantities from 1000 pcs - 0.32 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 100 pcsCardboard = 2 500 pcs