+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LON-15106

Enclosure: for computer; Raspberry Pi 4 B; aluminium; black


Manufacturer: -

Manufacturer part number:
LON-15106
TME Symbol:
LON-15106

Specification

Type of enclosure
for computer
Application - series/manufacturer
Raspberry Pi 4 B
Enclosure material
aluminium
Body colour
black
Dimension X
85mm
Dimension Y
55mm
Dimension Z
25mm
Mounting
screw type
Additional functions
fitted with air cooling fans
Gross weight133.3 g
Certificates
*
LON-15106
4 in TME stock
Net price for quantities from 1 pcs - 17.64 USDGross price for quantities from 1 pcs - 21.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.