+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52003402

Stopper; PG13,5; IP68; brass; Plating: nickel; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52003402
TME Symbol:
LP-52003402

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG13,5
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with O-ring
Trade name
SKINDICHT® BL FKM
Operating temperature
-20...200°C
Gross weight10.19 g
Certificates
EAN code4064728486269
See other products in this category: Stoppers LAPP,
*
52003402
0 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 25 pcs - 1.84 USDGross price for quantities from 25 pcs - 2.21 USD
Net price for quantities from 50 pcs - 1.72 USDGross price for quantities from 50 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.