+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52003404

Stopper; PG21; IP68; brass; Plating: nickel; SKINDICHT®; -20÷200°C


Manufacturer: LAPP

Manufacturer part number:
52003404
TME Symbol:
LP-52003404

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG21
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with O-ring
Trade name
SKINDICHT® BL FKM
Operating temperature
-20...200°C
Gross weight23.28 g
Certificates
EAN code4064728486283
See other products in this category: Stoppers LAPP,
*
52003404
0 in TME stock
Net price for quantities from 1 pcs - 3.43 EURGross price for quantities from 1 pcs - 4.12 EUR
Net price for quantities from 10 pcs - 3.32 EURGross price for quantities from 10 pcs - 3.98 EUR
Net price for quantities from 25 pcs - 3.09 EURGross price for quantities from 25 pcs - 3.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.