+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52023621

Cable gland; PG11; IP65; brass; metallic; Resistance to: UV rays

Manufacturer: LAPP

Manufacturer part number:
52023621
TME Symbol:
LP-52023621

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
PG11
IP rating
IP65
Body material
brass
Body colour
metallic
Cable external diameter
7.5...9mm
Thread length
5.5mm
Kind of thread
PG
Spanner size
20mm
Seal material
FKM
Plating material
nickel
Resistance to
UV rays
Operating temperature
-20...165°C
Gross weight45.22 g
Certificates
EAN code4044773354935
See other products in this category: Glands LAPP,
*
52023621
0 in TME stock
Net price for quantities from 1 pcs - 26.84 USDGross price for quantities from 1 pcs - 32.20 USD
Net price for quantities from 5 pcs - 23.72 USDGross price for quantities from 5 pcs - 28.47 USD
Net price for quantities from 25 pcs - 21.50 USDGross price for quantities from 25 pcs - 25.80 USD
No. of pieces (Multiplicity: 1)