+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52100621

Sealing rings; chloroprene; 5.5mm; M16; black; -20÷80°C


Manufacturer: LAPP

Manufacturer part number:
52100621
TME Symbol:
LP-52100621

Specification

Manufacturer
LAPP
Type of mounting element
sealing rings
Gasket material
chloroprene
Thickness
5.5mm
Gland thread
M16
Body colour
black
Operating temperature
-20...80°C
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® E
Gross weight1.078 g
Certificates
EAN code4044773332940
See other products in this category: Seals LAPP,
See other products from this series.:
*
52100621
350 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 20 pcs - 0.31 USDGross price for quantities from 20 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.32 USD
Packaging method by the manufacturer:Bag = 250 pcs