+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52103113

Stopper; M16; 1.5; IP68; brass; Plating: nickel; SKINDICHT®; 20mm


Manufacturer: LAPP

Manufacturer part number:
52103113
TME Symbol:
LP-52103113

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M16
Thread pitch
1.5
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with seal
Kind of thread
metric
Spanner size
20mm
Kit contents
O-ring gasket
Trade name
SKINDICHT® BL-M ATEX
Operating temperature
-30...90°C
Gross weight9.03 g
Certificates
EAN code4044773332018
See other products in this category: Stoppers LAPP,
*
52103113
0 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 25 pcs - 2.84 USDGross price for quantities from 25 pcs - 3.41 USD
Net price for quantities from 50 pcs - 2.57 USDGross price for quantities from 50 pcs - 3.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs