+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52106910

Cable gland; M20; 1.5; brass; SKINDICHT®; SKINDICHT® SHVE

Manufacturer: LAPP

Manufacturer part number:
52106910
TME Symbol:
LP-52106910

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M20
Thread pitch
1.5
Body material
brass
Cable external diameter
3...6.8mm
Kind of thread
metric
Plating material
nickel
Manufacturer series
SKINDICHT®
Cable accessories application
for shielded cables
Trade name
SKINDICHT® SHVE
Operating temperature
-20...80°C
Gross weight41.1 g
Certificates
EAN code4044773168860
See other products in this category: Glands LAPP,
See other products from this series.:
*
52106910
0 in TME stock
Net price for quantities from 1 pcs - 5.46 EURGross price for quantities from 1 pcs - 6.55 EUR
Net price for quantities from 5 pcs - 5.00 EURGross price for quantities from 5 pcs - 6.00 EUR
Net price for quantities from 25 pcs - 4.55 EURGross price for quantities from 25 pcs - 5.46 EUR
No. of pieces (Multiplicity: 1)