+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52106920

Cable gland; M20; 1.5; IP68; brass; metallic

Manufacturer: LAPP

Manufacturer part number:
52106920
TME Symbol:
LP-52106920

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M20
Thread pitch
1.5
IP rating
IP68
Body material
brass
Body colour
metallic
Cable external diameter
6...8.8mm
Thread length
6mm
Kind of thread
metric
Spanner size
20mm
Plating material
nickel
Resistance to
UV rays
Cable accessories application
for shielded cables
Operating temperature
-20...80°C
Gross weight39.664 g
Certificates
EAN code4044773168839
See other products in this category: Glands LAPP,
*
52106920
0 in TME stock
Net price for quantities from 1 pcs - 5.14 EURGross price for quantities from 1 pcs - 6.16 EUR
Net price for quantities from 5 pcs - 4.57 EURGross price for quantities from 5 pcs - 5.48 EUR
Net price for quantities from 25 pcs - 4.14 EURGross price for quantities from 25 pcs - 4.97 EUR
No. of pieces (Multiplicity: 1)