+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52107821

Cable gland; angular; M20; 1.5; IP55; zinc die-cast; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52107821
TME Symbol:
LP-52107821

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
angular
Gland thread
M20
Thread pitch
1.5
IP rating
IP55
Body material
zinc die-cast
Kind of thread
metric
Plating material
nickel
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® RWV
Operating temperature
-20...100°C
Gross weight59.98 g
Certificates
EAN code4044773167252
See other products in this category: Glands LAPP,
See other products from this series.:
*
52107821
270 in TME stock
Net price for quantities from 1 pcs - 5.56 EURGross price for quantities from 1 pcs - 6.67 EUR
Net price for quantities from 5 pcs - 5.09 EURGross price for quantities from 5 pcs - 6.11 EUR
Net price for quantities from 25 pcs - 4.63 EURGross price for quantities from 25 pcs - 5.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs